
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
6x protective contact socket strip with USB-A & USB-C®
- 6 earthing contact socket-outlets: Provides adequate space for all your electronic devices and consumers.
- Integrated USB charging ports: Equipped with a USB-A and a USB-C® charging port providing a total power of up to 17 W – Ideal for quick charging of smartphones, tablets and other USB devices.
- Overvoltage protection 12kA: Protects your sensitive electronics reliably against harmful surges and voltage spikes, which can be caused by lightning strikes or mains fluctuations.
- USB overcurrent protection: An additional protection level for your USB devices, which protects against damages caused by too high currents.
- Robust aluminum housing: Guarantees long life and an attractive appearance, which merges seamlessly with every environment.
- Master ON/OFF switch: Allows you to centrally switch all connected devices on and off at the touch of a single button, WAS reduces power consumption and simplifies use.
- Increased protection against accidental contact: Provides additional safety, minimizing the risk of accidental contact with live parts.
- Mounting holes: Enable easy and secure wall or table mounting to create order and save space.
- Cable management: Helps you to keep cables clean and organized, reduces cable clutter and ensures a tidy work area.
Our service for you
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
incl. switch
incl. USB
incl. USB-C®
Surge protection
- Outlets
6
- Cable length
1.40 m
- Used at
Indoors
- Material
Aluminium
- Surge protection for
Mains outlets
- Leakage current
12 kA
- Type
USB-A: 5 V/DC 2.4A, 12W max.
USB-C®: 5 V/DC 3A, 15W max.
Total: 3.4A, 17W max.
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3680 W
- Factory colour
Black
Silver
- Length
526 mm
- Width
74 mm
- Height
43 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3403566 Sygonix SY-6807132 Surge protection power strip 6x Black, Silver PG connector 1 pc(s)
Warranty Terms
Warranty Terms 3403566 Sygonix SY-6807132 Surge protection power strip 6x Black, Silver PG connector 1 pc(s)
Description
With the Sygonix socket strip you get a comprehensive solution for the power supply and the protection of your devices. This high-quality socket strip combines versatile connectivity options with a rugged design and enhanced security features to provide and protect your valuable electronics in the best possible way.
The Sygonix socket strip is the ideal choice for all, who are looking for a reliable, safe and versatile power supply solution for home or office.
This text is machine translated.
The Sygonix socket strip is the ideal choice for all, who are looking for a reliable, safe and versatile power supply solution for home or office.
This text is machine translated.
Scope of delivery
- Power strip
- User manual
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































