
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
10x protective contact socket strip with USB-A & USB-C®
- 10 earthing contact socket-outlets: Enough space for all your devices, from computers to monitors through entertainment electronics.
- USB charging ports: With a USB-A and a USB-C® connection you can charge your mobile devices quickly and comfortably with up to a maximum of 17 W.
- Surge protection 12kA: Protect your valuable equipment reliably against harmful surges and current peaks.
- USB surge protection: Extra security for your USB devices with built-in overcurrent protection.
- Master ON/OFF switch: Switch off all connected devices by pressing a single button and save energy.
- Increased protection against accidental contact: Provides additional safety.
- Mounting holes: Easy mounting on walls or under desks for a neat installation.
- Cable management: Helps you organize cables properly and avoid cable clutter.
Our service for you
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
incl. switch
incl. USB
incl. USB-C®
Surge protection
- Outlets
10
- Cable length
1.40 m
- Used at
Indoors
- Material
Aluminium
- Surge protection for
Mains outlets
- Leakage current
12 kA
- Type
USB-A: 5 V/DC 2.4A, 12W max.
USB-C®: 5 V/DC 3A, 15W max.
Total: 3.4A, 17W max.
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3680 W
- Factory colour
Black
Silver
- Length
698 mm
- Width
74 mm
- Height
43 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3403568 Sygonix SY-6807136 Surge protection power strip 10x Black, Silver PG connector 1 pc(s)
Warranty Terms
Warranty Terms 3403568 Sygonix SY-6807136 Surge protection power strip 10x Black, Silver PG connector 1 pc(s)
Description
Intelligent power supply for your home or office
This high-quality socket strip not only provides you with plenty of connectivity, but also provides comprehensive protection for your electronic devices. The robust aluminum housing and the sophisticated functions make it the ideal solution for each modern work place or household.
This socket strip combines functionality, security and an attractive design in one product.
This text is machine translated.
This high-quality socket strip not only provides you with plenty of connectivity, but also provides comprehensive protection for your electronic devices. The robust aluminum housing and the sophisticated functions make it the ideal solution for each modern work place or household.
This socket strip combines functionality, security and an attractive design in one product.
This text is machine translated.
Scope of delivery
- Power strip
- User manual
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































