• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6903360 Socket cube 3x White, Grey PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

331 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way Socket Power Cube with USB, 20W

  • 3x Protective contact sockets
  • 2x USB-A + 1x USB-C® PD3.0 charging ports, up to max. 20 W
  • USB overcurrent protection, over voltage cut-off, short-circuit protection

Our service for you

Technical specifications

  • USB-A1/ A2:
  • 5.0 V/DC 3.0A, max. 15.0W
  • USB-C®:
  • 5.0 V/DC 3.0A, max. 15.0W
  • 9.0 V/DC 2.22A, max. 20.0W
  • 12.0 V/DC 1.67A, max. 20.0W
  • USB-A1/ A2 + USB-C®:
  • 5.0 V/DC 3.0A, max. 15.0W
  • USB-A1+ A2:
  • 5.0 V/DC 3.0A, max. 15.0W
  • USB-A1+ A2 + C:
  • 5.0 V/DC 3.0A, max. 15.0W
Product type

Socket cube

Light bulb features

incl. switch

incl. USB

incl. USB-C®

Outlets

3

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3680 W

Factory colour

White

Grey

Length

77 mm

Width

77 mm

Height

77 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451680 Sygonix SY-6903360 Socket cube 3x White, Grey PG connector 1 pc(s)

Warranty Terms

Warranty Terms 3451680 Sygonix SY-6903360 Socket cube 3x White, Grey PG connector 1 pc(s)

Description

Features

  • Enhanced protection against accidental contact
  • Master ON/OFF switch

Scope of delivery

  • Power cube
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)