• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6903362 Socket cube Black, Green PG connector 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

429 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way Socket Power Cube, IP44

  • 3x Protective contact sockets with protective cover
  • With hook for easy mounting
  • IP44

Our service for you

Technical specifications

Product type

Socket cube

Outlets

3

Cable length

1.40 m

Used at

Outdoors

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05RR-F 3G 1,5 mm²

Operating voltage

230 V AC

Factory colour

Black

Green

Length

97 mm

Width

89 mm

Height

98 mm

IP44

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451681 Sygonix SY-6903362 Socket cube Black, Green PG connector 1 pc(s)

Warranty Terms

Warranty Terms 3451681 Sygonix SY-6903362 Socket cube Black, Green PG connector 1 pc(s)

Description

Features

  • Enhanced protection against accidental contact

Scope of delivery

  • Power cube
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)