• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7042484 Power strip (+ switch) 3x White PG connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way socket strip, 5 m, with switch, white

  • 3-way protective contact socket
  • Enhanced protection against accidental contact
  • With on/off switch

Our service for you

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

3

Cable length

5.00 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3680 W

Factory colour

White

Length

200 mm

Width

54 mm

Height

44 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521242 Sygonix SY-7042484 Power strip (+ switch) 3x White PG connector 1 pc(s)

Warranty Terms

Warranty Terms 3521242 Sygonix SY-7042484 Power strip (+ switch) 3x White PG connector 1 pc(s)

Description

Scope of delivery

  • Power strip
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)