• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7277166 Light bulb EEC D (A - G) E-27 5.9 W = 60 W Warm white (Ø x H) 60 mm x 106 mm 3 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix SY-7277166 Light bulb E-27 5.9 W = 60 W Warm white LED E27 A60, 5,9W = 60 W Warmweiß 3er

  • Power= 5.9 W
  • Total luminous flux= 2418 lm
  • Colour temperature= 2700 K
  • Warm white
  • Set of 3
  • Energy Class D
  • LED filament
  • Clear glass
  • Non-dimmable
  • E27 socket
  • 60 W equivalent
  • Instant full light, flicker-free

Technical specifications

Product type

Light bulb

E-27

5.9 W

806 lm

60 W

Factory colour

Transparent

Version

clear

Radiation angle

330°

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K

No

25000 h

Ignition time

0.07 s

Power factor

0.96

Operating voltage

230 V AC

(Ø)

60 mm

Content

3 pc(s)

Height

106 mm

D (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 60 mm x 106 mm

Durability rating

25000 h

Power rating

5.9 W

Rated luminous flux

806 lm

Colour rendering

827

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Total luminous flux

2418 lm

Material

Glass (clear)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3638583 Sygonix SY-7277166 Light bulb EEC D (A - G) E-27 5.9 W = 60 W Warm white (Ø x H) 60 mm x 106 mm 3 pc(s)

Description

3 pack LED bulbs with E27 socket, suitable for various applications. Easy to install, fits in standard and ceiling installations.

This text is machine translated.

Features

  • Warm White Color (2700 K)
  • Ideal replacement for traditional incandescent and halogen bulbs
  • Vintage style
  • Versatile design that effortlessly complements any lighting fixture

Scope of delivery

  • 3x light bulbs

More interesting products

(*All information is plus legal VAT)