• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Wall fan 45 W (Ø x H) 430 mm x 480 mm White

1/6
EAN:
Part number:
Item no:
Dispatches on Wed, 28 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix wall fan 45 W, including remote control

  • 40cm (16"") Wall fan
  • Adjustable tilt fan head
  • 3 PP blades
  • 3 fan speeds (High / Medium / Low)
  • Fixed round base
  • Remote control
  • Timer function
  • Oscillation

Our service for you

Technical specifications

  • Horizontal oscillation range..65°
  • Vertical angle of inclination .max. 10°
Product type

Wall fan

Operating voltage

230 V AC

Switching stages

3

(Ø)

430 mm

45 W

Air flow rate

57.81 m³/min

Noise emission

54.95 dBa

Grid diameter

430 mm

Wing colour

White

Case colour

White

Dim

(Ø x H) 430 mm x 480 mm

Weight

2.1 kg

n.rel.

Material

Metal

Polypropylene (PP)

Height

480 mm

Depth

300 mm

Service value

1.27 (m³/min)/W

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330716 Sygonix Wall fan 45 W (Ø x H) 430 mm x 480 mm White

Warranty Terms

Warranty Terms 3330716 Sygonix Wall fan 45 W (Ø x H) 430 mm x 480 mm White

Description


Effective air circulation
Whether the warm heating air is to be evenly distributed in winter or a cool breeze is required in summer: With a 40 cm diameter and a powerful 45-watt motor, the Sygonix SY-6661432 wall fan provides fresh wind in warehouses, workshops and offices.
Flexible and remote control
The three rotor blades made of sturdy PP plastic circulate in three different speed stages. The fan head can be tilted for the optimal wind direction and oscillation can be activated for better air distribution. Thanks to the timer the Sygonix wall fan can become active before the employees arrive and provide for an optimum room air.
Supplied with accessories
The fan is equipped with a stable round socket for wall mounting. The corresponding mounting material is included in the delivery as well as the remote control (2 x AAA-batteries not included) and the instructions for use.

This text is machine translated.

Features

  • Indoor used
  • Oscillation

Scope of delivery

  • Main Unit
  • Front Grill & Cap
  • Blade Nut
  • Blade
  • Back grill nut
  • Back grill
  • Body
  • 3 x screws & dowels
  • 3 short screws
  • hanging plate
  • Remote control (2 x AAA batteries is not included)
  • Manual

Hints

2 x AAA batteries (not included).

More interesting products

(*All information is plus legal VAT)