• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Synology TC500 IP CCTV camera 2880 x 1620 p Corded, Patch cable

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corded, Patch cable IP-Rotatable/tilting camera;2880 x 1620 p;SynologyTC500;TC500Indoors, Outdoors, Fixed

  • High-definition video during the day and night: A 5 MP sensor with wide angle lens, recording with 30 FPS and powerful IR LEDs for 30 m night vision
  • Detection and search with camera AI: The AI of the camera enables the detection of persons, vehicles and penetration and the function Instant search
  • No device licenses required: The camera does not require a Surveillance Station license or activation
  • Local recording as failover: Supports local recording to microSD in the event of network failure
  • Security and compliance: Also suitable for sensitive applications, thanks to support for HTTPS/SRTP and US-NDAA/TAA compliance

Technical specifications

Product type

CCTV camera

CCTV features

IR LEDs

Microphone

PoE IEEE 802.3af

Saves footage on SD card

Identity recognition

Vehicle recognition

Camera type

Rotatable/tilting camera

Power supply

PoE (Power over Ethernet)

PSU, optional

Resolution (max.)

2880 x 1620 p

Sensor size

9.4 mm (1/2.7")

Focal length

2,8 mm

Viewing angle

110° H, 56° V, 132° D LDC ON

Max. viewing angle hor.

110°

Vertical viewing angle

56°

Vertical viewing angle

132°

App compatibility

Yes

Transfer type

Corded

Patch cable

IR range (max.)

30 m

Used at

Indoors

Outdoors

Fixed

Type

microSD card (up to 256 GB)

Width

145 mm

Height

88 mm

Depth

216 mm

(Ø)

97 mm

Dim

(Ø x H) 97 mm x 88 mm

Weight

387 g

Factory colour

White

IP66/IP67

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3172584 Synology TC500 IP CCTV camera 2880 x 1620 p Corded, Patch cable

User & Safety Instructions

User & Safety Instructions 3172584 Synology TC500 IP CCTV camera 2880 x 1620 p Corded, Patch cable

Description


KI-camera for integrated intelligent video surveillance
Synology cameras were developed for use with Surveillance Station and are incomparable thanks to quick and easy setup, batch configuration and smooth firmware updates
easy to use. With their integrated AI-functions they make surveillance station systems even more intelligent. The TC500 is a versatile 5 MP wide angle camera with AI features and is designed for indoor and outdoor use thanks to IP67 protection. With a high resolution of 280x1620 at 30 fps, 110° horizontal wide angle and night view, the TC500 captures all the details that matter.

Image quality
Detailed wide-angle recordings secure large areas during day and night.
• The high resolution of 5 MP (2880×1620) in 16:9 provides clear and detailed videos
• With a 110° horizontal viewing angle, the camera captures large areas at once, eliminating the need for additional equipment
• Large F1.8 iris and Multi-Exposure-HDR provide clear low-light images without overexposure to brighter areas
• The powerful infrared LED provides clear night vision up to 30 meters

AI functions
The AI-functions of the camera supplement your video surveillance with intelligent analyzes.
• Personal and vehicle identification distinguishes persons and vehicles with high accuracy from other moving objects
• Intrusion detection detects people and vehicles and generates an alarm when a virtual limit is exceeded in a certain direction
• Instant Search allows you to quickly search for people, vehicles, and movement in recordings
• Connect the camera with Synology DVA devices for further intelligent analysis such as face and number plate recognition and person counting

Optimization and integration
Integration with Surveillance Station optimizes deployment and maintenance.
• Accelerate deployment with quick and easy installation of one or more cameras with surveillance station or APP DS cam
• No device licenses or activation required
• Camera settings and maintenance can be performed directly in Surveillance Station or DS cam
• Regular firmware updates provide new features and security improvements and can be installed in batches, with or without the Internet
• Local storage failover increases reliability by automatically switching to microSD in the event of a network failure

Security and data protection
From recording to archiving, our built-in security measures protect your videos.
• Support for HTTPS and SRTP enables encrypted network and video transmission, authentication, and integrity protection
• Storing on Synology devices gives users full control over recordings
• Sensitive areas can be permanently hidden in videos or hidden in the live view
• See a list of connected cameras and protect the system by disconnecting or blocking unknown devices
• NDAA and TAA compliance meets US government procurement requirements
• Long-term firmware support from Synology, including security patches and updates

This text is machine translated.

Scope of delivery

  • Synology TC500
  • Screws & rawlplugs
  • RJ-45 connector cover
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.