• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sytong 37150-59 Speed Uni Mount

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

PARD V/ Sytong universal speed adapter 39-47mm

  • High tech aircraft aluminum
  • Made of PVC polyvinyl chloride

Technical specifications

Product type

Mount

Dim

(L x W x H) 50 cm x 50 mm x 60 mm

Compatible with

Night vision

Width

50 mm

Height

60 mm

Length

50 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088011 Sytong 37150-59 Speed Uni Mount

Description

In case of antenna pipes below Ø 39mm the adapter can be used but the compensation with the adhesive tape is necessary.

This text is machine translated.

Features

  • For 39-47 mm eyepiece diameter
  • Adapter made of high tech aircraft aluminum
  • 2 piece spacer rings made of PVC polyvinylchloride
  • No balance with the adhesive tape is needed any more

Scope of delivery

  • Incl. 2 spacer rings made of PVC polyvinyl chloride

Hints

Not for the BLASER bushings R93 and R8

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)