• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte GP 6000 INOX Garden pump 6000 l/h 55 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

55 m

Max. discharge pressure

5.5 bar

Max. feed rate

6000 l/h

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Factory colour

Black

Silver

Max. cable length

1.5 m

Power consumption (P1)

1200 W

Weight

10.4 kg

Documents & Downloads

Datasheet

Datasheet 2115007 T.I.P. - Technische Industrie Produkte GP 6000 INOX Garden pump 6000 l/h 55 m

Warranty Terms

Warranty Terms 2115007 T.I.P. - Technische Industrie Produkte GP 6000 INOX Garden pump 6000 l/h 55 m

Description

Robust, self-priming multistage garden pump with stainless steel pump housing, on/off switch and an ergonomic handle for comfortable transport. For the conveying of clear water. For filling and emptying water tanks etc. Due to its high efficiency, this device is also well suited for operation of sprinkler systems.

This text is machine translated.

Scope of delivery

  • garden pump
  • User manual.

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.