• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte GP 5000 INOX Garden pump 5000 l/h 42 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

42 m

Max. discharge pressure

4.2 bar

Max. feed rate

5000 l/h

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Factory colour

Black

Silver

Max. cable length

1.5 m

Power consumption (P1)

800 W

Weight

6.6 kg

Documents & Downloads

Datasheet

Datasheet 2115019 T.I.P. - Technische Industrie Produkte GP 5000 INOX Garden pump 5000 l/h 42 m

User & Safety Instructions

User & Safety Instructions 2115019 T.I.P. - Technische Industrie Produkte GP 5000 INOX Garden pump 5000 l/h 42 m

Warranty Terms

Warranty Terms 2115019 T.I.P. - Technische Industrie Produkte GP 5000 INOX Garden pump 5000 l/h 42 m

Description

Robust, self-priming jet garden pump with stainless steel pump housing, on/off switch and an ergonomic handle for comfortable transport. For the conveying of clear water. For filling and emptying water tanks etc. Due to its high efficiency, this device is also well suited for operation of sprinkler systems.

This text is machine translated.

Scope of delivery

  • garden pump
  • User manual.

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)