• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Akku-Gartenpumpe 3000 Silent 18V P4A Ready-To-Use Set Cordless garden pump 3000 l/h

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA battery-operated garden pump 3000 silent 18V P4A ready-to-use set, pumps

  • Irrigation independence: Constant flow and even pressure – regardless of where a cistern, well or rain water tank is located.; Continuous pressure setting: Adjust your settings to find the right balance between power and pressure.; Quiet operation: Silent technology means that the operation of the garden pump does not produce any interfering noises.

Technical specifications

Product type

Cordless garden pump

Operating voltage

18 V

Max. feed rate

3000 l/h

Factory colour

Dark grey

Max. cable length

1.6 m

Power (P2)

180 W

Length

398 mm

Width

199 mm

Height

237 mm

Dim

(L x W x H) 398 x 199 x 237 mm

Weight

4000

2.5 Ah

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3562532 GARDENA Akku-Gartenpumpe 3000 Silent 18V P4A Ready-To-Use Set Cordless garden pump 3000 l/h

Warranty Terms

Warranty Terms 3562532 GARDENA Akku-Gartenpumpe 3000 Silent 18V P4A Ready-To-Use Set Cordless garden pump 3000 l/h

Description

The battery-operated garden pump 3000 18 V P4A in the ready-to-use set by GARDENA is a powerful battery-operated pump (battery included in the delivery) – which can be placed flexibly everywhere in the garden. It provides a reliable water supply using natural water resources.

Powerful rechargeable battery pump
The pump with suction mode provides a flow rate of 3000 l/h and a high pressure of 3.0 bar – enough water for watering and most of the common garden work. Since it is operated with a rechargeable battery, the powerful pump can be used anywhere where it is needed and provides reliable water supply from wells, cisterns or rain tanks.

The battery-operated garden pump 3000 18V P4A belongs to the Power FOR ALL (P4A) assortment. This means that it can be combined with any other P4A battery.

Infinitely variable pressure adjustment
The continuous power regulation gives you control over the maximum flow rate of 3,000 l / h. Find the optimal balance between performance and battery life and adjust the pressure to fit your garden perfectly. Battery life ranges from 19 to 69 minutes at 2.5 Ah and between 31 and 111 minutes at 4 Ah.

Silent technology
This quiet pump is equipped with Silent Technology. It was developed to reduce noise and make the garden pump especially inconspicuous. Thanks to this technology, the pump is no louder than a modern refrigerator from a distance of 10 m.

Rain and UV-protected housing

The robust housing is weather and UV resistant. This allows the pump to be installed at the start of the garden season and to be left on site permanently. If there is danger of frost, the pump can be emptied quickly and easily thanks to the drain plug.

Has a dry-running fuse
The pump has a dry-running safety device. If the well, the cistern or the tank is no longer running, the pump automatically switches off to prevent any damage.

This text is machine translated.

Scope of delivery

  • 1x battery garden pump 3000 silent 18 V P4A, 1x 4 Ah battery, battery charger

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)