• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T14991 Buffer stop 50 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

MINITRIX Track System N Gauge

  • Profile height 2.1 mm
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

T14991

Size

N

Product type

N Minitrix

Track type

Buffer stop

Length

50 mm

Type

Buffer in profile construction

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211748 T14991 Buffer stop 50 mm

Description

Minitrix tracks have solid profile rails made of a special stainless steel alloy. Along with the model-scale cross-section, this guarantees the best possible contact between wheel and track.

Features

  • In profile construction

More interesting products

(*All information is plus legal VAT)