
Highlights & Details
Tadiran lithium battery 1/2 AA
- 15mm x mm (diameter x length)
- -55 to +85 °C temperature range
Technical specifications
- Temperature range: -55 - +85 °C
- Size
1/2 AA
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
1200 mAh
- Height
25 mm
- (Ø)
15 mm
- Weight
9.6 g
- Content
1 pc(s)
- Type
SL 350 S
- Rechargeable
No
- Dim
(Ø x H) 15 mm x 25 mm
- Temperature range
-55 to +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1405705 Tadiran Batteries SL 350 S Non-standard battery 1/2 AA Lithium 3.6 V 1200 mAh 1 pc(s)
Information
Test Summary Report 1405705 Tadiran Batteries SL 350 S Non-standard battery 1/2 AA Lithium 3.6 V 1200 mAh 1 pc(s)
Security datasheet
Security datasheet 1405705 Tadiran Batteries SL 350 S Non-standard battery 1/2 AA Lithium 3.6 V 1200 mAh 1 pc(s)
Description
Features
- Higher temperature range
- Minimal self-discharge
- Shelf life: 10 years.
- High reliability
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 20.98€ 15.98*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































