• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAE55E/3-am Eltako TAE cover Screw fastening

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Outlet direction: Straight
Product type

TAE cover

Series

Eltako

Dim

(W x H) 55 mm x 55 mm

Mounting type

Screw fastening

Channels

3

Width

55 mm

Height

55 mm

Hub

Not required, optional for remote access

n.rel.

Factory colour

Anthracite

Switch type function

TAE socket

Switch type component

Cover

Other

Basic element

Anthracite

TRUE

FALSE

TAE

Untreated

Straight

FALSE

Thermoplastic

Without indication field

3

Plastic

Mounting with screw

FALSE

FALSE

FALSE

FALSE

7016

FALSE

FALSE

FALSE

FALSE

FALSE

Matt

55 mm

55 mm

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2637024 TAE55E/3-am Eltako TAE cover Screw fastening

User & Safety Instructions

User & Safety Instructions 2637024 TAE55E/3-am Eltako TAE cover Screw fastening

Description

Cover for telecommunications connection unit, 3-way Anthracite matt. For E-Design55 frames R1UE55, R2UE55, R3UE55. R4UE55 and R5UE55. Suitable for all Rutenbeck TAE-connection sockets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)