• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Talabot ripping chisel set 5-pce in wooden casket - sculptor chisel with wooden handle Peddinghaus 7002000004

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Talabot ripping chisel set 5-pce in wooden casket - sculptor chisel with wooden handle

  • Set content:5 Talabot figure chisel (sizes: 6 mm, 10 mm, 15 mm, 20 mm, 25 mm)

Technical specifications

Product type

Pairing chisel set

Blade width

6 mm

10 mm

15 mm

20 mm

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191943 Talabot ripping chisel set 5-pce in wooden casket - sculptor chisel with wooden handle Peddinghaus 7002000004

Description

The Talabot ripping chisel set offers you five high-quality sculptor chisel with wood grip, packed in an elegant wooden cassette. These chisels are Ideal for precise wood work and sculpture. The chisel sizes are 6 mm, 10 mm, 15 mm, 20 mm and 25 mm, which covers a variety of applications.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)