• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300014024 Suzuki RG250 R Gamma Motorcycle assembly kit 1:12

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:12 Suzuki RG250 R Gamma

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality

Technical specifications

Product type

Motorcycle assembly kit

Scale

1:12

Manufacturer part #

300014024

Dim
Model

Suzuki RG250 R Gamma

Length

187 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362199 Tamiya 300014024 Suzuki RG250 R Gamma Motorcycle assembly kit 1:12

Description

The Suzuki RG250 γ (Gamma) is a slimmed-down version of the 1982er "500cc World Road Champion" model and was produced in the mid-1980er. The machine had a lightweight aluminum frame and aerodynamic panels as well as Suzuki full float suspension. A water-cooled 247ccm 2-cylinder 2-stroke engine provided 45PS and excellent acceleration. Now the Tamiya model from 1983 receives its long-awaited new edition. The model set enables Suzuki enthusiasts to reproduce the aerodynamic trim, frame and individual engine parts as true to prototype. The kit of the road version also includes a rubber tire, a side stand and a tandem seat.

This text is machine translated.

Features

  • LxWxH 167 x 57 mx 99 mm
  • Detailed replica of the 45 hp water-cooled engine with carburetor And exhaust system
  • Rubber tires
  • Vinyl hoses
  • 2 different stands

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.