• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300114132 Ducati 1199 Panigale S Tricolore Motorcycle assembly kit 1:12

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:12 Ducati 1199 Panigale S Tricolore

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality

Technical specifications

Product type

Motorcycle assembly kit

Scale

1:12

Manufacturer part #

300114132

Dim
Model

Ducati 1199 Panigale S Tricolore

Length

173 mm

Description

The standing model is a reflection of the Ducati 1199 Panigale S Tricolore motorcycle, which is available in the three colors of the Italian flag white, red, green from Ducati to 150. Anniversary of Italian reunification. The Tamiya model kit version impresses with its high accuracy of fit as well as the detailed display, such as rocker as well as the damper unit of the motorcycle.

This text is machine translated.

Features

  • Detailed model kit in 01:12 scale
  • The high-quality kit from Tamiya must be installed on its own are
  • The self-assembly is accompanied by a step-by-step or illustrated assembly instructions
  • Of course, the installation instructions are included in the delivery
  • On the basis of the assembly instructions, the fitting individual parts must be assembled
  • The parts can be painted to your own specifications

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.