• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300024342 Mazda MX-5 Model car assembly kit 1:24

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mazda MX

  • Detailed model kit
  • High-quality kit
  • Illustrated assembly instructions
  • The parts can be painted to your own specifications

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

300024342

Weight

154 g

Dim
Model

Mazda MX

Length

164 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303974 Tamiya 300024342 Mazda MX-5 Model car assembly kit 1:24

Description

The standing model is a reflection of the Mazda MX-5 roadster of the 4. Generation and has its traditional status since 1989. The vehicle includes some modern must-have features such as advanced safety-off armor and a 1.5 liter engine with 6 speeds. The Tamiya model kit version excels due to its high degree of detail as well as its enormous fitting accuracy when joining.

This text is machine translated.

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.