• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300024348 Nissan 370Z Heritage Edition Model car assembly kit 1:24

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nissan 370Z;

  • Detailed model kit
  • High-quality kit
  • Illustrated assembly instructions
  • The parts can be painted to your own specifications

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

300024348

Weight

164 g

Dim
Model

Nissan 370Z;

Length

175 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303975 Tamiya 300024348 Nissan 370Z Heritage Edition Model car assembly kit 1:24

Description

The standing model is a reflection of the Nissan 370Z Heritage Edition. There are few really iconic car names, but you certainly have to apply that nickname to the "Z-Car" sold in Japan as Fairlady Z - from its debut as 240Z (S30) in 1969 to today. The current 370Z design has been optimized and updated since its first release in 2008. In May 2018, a special Heritage edition with racing stripes and an interior design was released, inspired by the special "Zap" edition of the classic 280Z. The Tamiya model kit version impresses with its fitting accuracy as well as its detail.

This text is machine translated.

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.