• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 51622 1:10 Car body Toyota GR Supra Unpainted

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Body set Toyota GR Supra for TRF

  • With separate molded parts for side mirrors
  • Compatible with 257 mm wheel base touring car chassis

Technical specifications

Product type

Car body

Scale

1:10

Body type

Unpainted

Model

Toyota GR Supra

Wheelbase

257 mm

Intended use

Spare part

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233222 Tamiya 51622 1:10 Car body Toyota GR Supra Unpainted

Description

The powerful, seductive body is precisely and easily shaped and durable polycarbonate, with separate light boxes at the front and back.
Labels and cover stickers for use when painting are included.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)