
Highlights & Details
1:14 RC TRUCK King Hauler Black Edition Kit
- Special Edition
- Precoated in
Technical specifications
- Type
King Hauler Black Edition" black precoated in"
- Product type
RC model truck
- Dim
(L x W) 600 mm x 183 mm
- Engine type
Electric
- Weight
2800 g
- Scale
1:14
- Model version
Kit
- Features
Pre-painted
- Model
King Hauler Black Edition
- Width
183 mm
- Length
600 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1040427 Tamiya 56336 King Hauler Black Edition 1:14 Electric RC model truck Kit Pre-painted
Information
Information 1040427 Tamiya 56336 King Hauler Black Edition 1:14 Electric RC model truck Kit Pre-painted
Description
This text is machine translated.
Features
- Polystirene driver's cab and P-parts are precoated in metallic-black
- Tiltable cab (on front)
- Incl. Fanfare
- Aluminum ladder frame with resin struts
- Rear axle with metal bevel gears
- Meta bevel gear differential
- Rigid axles with leaf springs
- Chrome-plated rims
- Headlights and turn signals with LEDs be retrofitted
- Synchronized 3-gear transmission
- Prototypical 2-axial drive via shaft drive
- Fully illuminated
- Original Faithful interior
- Trailer base plate (fits all Tamiya and Carson trailers)
- Electric engine type 540.
Scope of delivery
- Assembly Kit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,119.98*
What kind of RC HGV Truck Engines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























