• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 56549 MFC-LED LED lighting 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tamiya MFC-LEDs

  • 2 LEDs with 3 mm diameter
  • 1100 mm length
  • With plug

Technical specifications

Product type

LED lighting

Dim

(Ø x L) 3 mm x 1100 mm

Content

1 pc(s)

Length

1100 mm

Type

Red LEDs

(Ø)

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233233 Tamiya 56549 MFC-LED LED lighting 1 pc(s)

Description

Compatible with the well-known and super realistic multi-function control devices MFC-01 and MFC-03 by TAMIYA. The LEDs are immediately ready to use, with user-friendly plugs and stickers.

This text is machine translated.

Scope of delivery

  • LED cable 1100
  • Fitting Material
  • User manual.

More interesting products

(*All information is plus legal VAT)