Security datasheet 205059 Tamiya 87064 Model making - primer Spray can Light grey Content 180 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 318: Causes serious eye damage
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
Description
By filling into handy aerosol cans, its application is very simple. The transparent primer is designed for the finishing touches on the model. The fine particles after applying the primer results in an absolutely smooth surface. Ideally suitable as a first coat.
By filling into handy aerosol cans, its application is very simple. The transparent primer is designed for the finishing touches on the model. The fine particles after applying the primer results in an absolutely smooth surface. Ideally suitable as a first coat.