• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 87121 Model train textured paint Brown 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 83.96)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Model train textured paint

Factory colour

Brown

Era

Universal

Main use

Landscapes

Age category

15 years and over

Content

250 ml

Range of use

Landscapes

Documents & Downloads

Security datasheet

Security datasheet 1437084 Tamiya 87121 Model train textured paint Brown 250 ml

Description

The water-based TAMIYA-textured paint erdeffekt is enriched with resin particles, so that dioramas in no time at all a realistic earth's surface structure. The consistency is similar to a paste as such, unevenness or small holes to be filled in or uneven surfaces. Thick Layers can be applied easily forms and structure, because the almost odourless textured paint slowly harden.

With the brown color can normal Erdflachen. This also serves as a basis for further Texture Coat Colors like grass or snow. For dark or humidity erdflachen is the dark-brown textured paint. The content of a 250 ml bottle is sufficient for painting an area of the Format B4 (approx. 250 × 353 mm; a layer).

This text is machine translated.

Features

  • Drying time: depending on the room temperature approx. 3-5 hours
  • Still humidity color can be simply dilute with water and wash.
  • For processing are small spatula or old brush.
  • Texture color can be with Tamiya Acrylic Colors mix to numerous individual color tones.

More interesting products

(*All information is plus legal VAT)