• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vallejo 71191 Model tain tint White, Gunship grey (matt), Dark green, Sand, Brown, Light lake grey (matt), Black, Alumin

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 132.32)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Color set, railway colors, 16x 17ml

  • 16er setIncl. Satin paint

Technical specifications

Product type

Model tain tint

Factory colour

White

Gunship grey (matt)

Dark green

Sand

Brown

Light lake grey (matt)

Black

Aluminium

Rust

Skin colour

Gold yellow

Fire red

Sky blue

Show more
Era

Universal

Main use

Universal

Age category

15 years and over

Content

16 pc(s)

Surface

matt

Documents & Downloads

Security datasheet

Security datasheet 2576781 Vallejo 71191 Model tain tint White, Gunship grey (matt), Dark green, Sand, Brown, Light lake grey (matt), Black, Alumin

Description

With extra fine pigments especially for the airbrush area, in the practical 17 ml plastic bottle. Set of 16 vials.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)