• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vallejo 70125 Model tain tint Skin colour, White, Traffic red, Rose, Dark blue, Olive, Brown, Signal black (semi-gloss),

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 105.86)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Color set, face & skin colors, 25x 17ml

  • Set of 25

Technical specifications

Product type

Model tain tint

Factory colour

Skin colour

White

Traffic red

Rose

Dark blue

Olive

Brown

Signal black (semi-gloss)

Mahogany (semi-gloss)

Light brown

Red

Show more
Era

Universal

Main use

Universal

Age category

15 years and over

Content

25 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2576776 Vallejo 70125 Model tain tint Skin colour, White, Traffic red, Rose, Dark blue, Olive, Brown, Signal black (semi-gloss),

Description

Color set, 16 bottles with 17 ml. Especially for the figure range.

This text is machine translated.