• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 87116 Model train textured paint Light grey 100 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 199.90)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model train textured paint

Factory colour

Light grey

Era

Universal

Main use

Landscapes

Age category

15 years and over

Content

100 ml

Range of use

Landscapes

Documents & Downloads

Security datasheet

Security datasheet 1437080 Tamiya 87116 Model train textured paint Light grey 100 ml

Description

The water-based TAMIYA-textured paint concrete effect is enriched with ceramic particles, so that dioramas in no time at all a realistic concrete surface finish.

With the concrete textured paint can be concrete surfaces, such as the e. g. Airfields or old highways. The content of a 100 ml bottle is sufficient for painting an area of the Format B4 (approx. 250 × 353 mm, two layers).

This text is machine translated.

Features

  • Drying time: depending on the room temperature approx. 3-5 hours
  • Still humidity color can be simply dilute with water and wash.
  • For processing are small spatula or old brush.
  • Texture color can be with Tamiya Acrylic Colors mix to numerous individual color tones.

More interesting products

(*All information is plus legal VAT)