Security datasheet 517058 Tamiya Acrylic paint Brown (matt) XF-72 Glass container 10 ml
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
Description
Excellent quality colour for every model in the paint area for the farmer's painting on wood or stained glass seems to be very good. The non-toxic acrylic paint is lightfast, can be diluted with water and is suitable for spray guns. The colour gives a strong, semi-gloss and waterproof surface.
This text is machine translated.
Description
Excellent quality colour for every model in the paint area for the farmer's painting on wood or stained glass seems to be very good. The non-toxic acrylic paint is lightfast, can be diluted with water and is suitable for spray guns. The colour gives a strong, semi-gloss and waterproof surface.
This text is machine translated.
What kind of Model Making Paint are you looking for?