• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Acrylic paint Field blue (matt) XF-50 Glass container 23 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 173.48)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tamiya Acryl-Lack, matt

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Field blue (matt)

Product type

Acrylic paint

Container

Glass container

Content

23 ml

Colour type

Acrylic paint

Colour code

XF-50

Documents & Downloads

Datasheet

Datasheet 226310 Tamiya Acrylic paint Field blue (matt) XF-50 Glass container 23 ml

Security datasheet

Security datasheet 226310 Tamiya Acrylic paint Field blue (matt) XF-50 Glass container 23 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

Bottle capacity 23 ml. Excellent quality colour for every model in the paint area, for the farmer's painting on wood or stained glass is very good. The non-toxic acrylic paint contains no solvents, is non-fading, suitable diluted with water and spray guns. The colour is a strong, semi-gloss and waterproof surface. Brushes and other equipment can easily be cleaned with water.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.