• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Acrylic paint Light sand matt TS-46 Spray can 100 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 99.90)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tamiya Spray Paint TS

  • 100 ml-Can
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Light sand matt

Product type

Acrylic paint

Container

Spray can

Content

100 ml

Colour type

Acrylic paint

Colour code

TS-46

Documents & Downloads

Datasheet

Datasheet 226364 Tamiya Acrylic paint Light sand matt TS-46 Spray can 100 ml

Security datasheet

Security datasheet 226364 Tamiya Acrylic paint Light sand matt TS-46 Spray can 100 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 318: Causes serious eye damage
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing

Description

Handy spray can with 100 ml contents. Short drying time, it is produced on lacquer basis. The colours are not affected by acrylic or enamel paints. After spraying the model surface details can be painted with acrylic or enamel paints.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.