Security datasheet 207399 Tamiya Acrylic paint Mica silver TS-76 Spray can 100 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 318: Causes serious eye damage
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
Description
Handy spray can with 100 ml contents. Short drying time, it is produced on lacquer basis. The colours are not affected by acrylic or enamel paints. After spraying the model surface details can be painted with acrylic or enamel paints.
Description
Handy spray can with 100 ml contents. Short drying time, it is produced on lacquer basis. The colours are not affected by acrylic or enamel paints. After spraying the model surface details can be painted with acrylic or enamel paints.