• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Finish (coarse) 22 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 217.73)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Polish, coarse 22ml

  • A red diamond symbol with a black exclamation mark on a white background, indicating potential hazards.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

22 ml

Product type

Finish (coarse)

Manufacturer part #

87068

Documents & Downloads

Security datasheet

Security datasheet 1666539 Tamiya Finish (coarse) 22 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 413: May cause long-lasting harmful effects to aquatic life

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 272: Contaminated clothing not to be worn outside workplace
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use

Description

This paste-like polish was specially developed for use on painted plastic models. Relatively large sanding particles, in combination with the paste, are highly effective in the smoothing/polish on rough surfaces or buffing out paint inclusions, such as dust particles (from the primer or from the painted surface). It should be a strong confinement, repeat this process until you have achieved the desired result. To apply and polish use the original TAMIYA polishing cloths (Order. No.: 1666543). For more applications are following TAMIYA polishing compounds available: polishing compound finish (Order. No.: 1666540): fine particles/buffing out slightest inclusions/give the last layer of paint or varnish a special deep gloss. Before further color application the surface under running water, rinse and dry.

This text is machine translated.

Scope of delivery

  • Polish.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)