• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Finish 22 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 681.36)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Polish, Finish 22 ml

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

22 ml

Product type

Finish

Manufacturer part #

87070

Documents & Downloads

Security datasheet

Security datasheet 1666540 Tamiya Finish 22 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 413: May cause long-lasting harmful effects to aquatic life

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 272: Contaminated clothing not to be worn outside workplace
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use

Description

This paste-like polish used extremely finest particles, which are required for the finish polishing of smooth surfaces (after the color or clear lacquer coat) and give your model a high glossy appearance/Finish. It can also be used for buffing out scratches from transparent plastic parts. Repeat this process until you have achieved the desired result. To apply and polish use the original TAMIYA polishing cloths (Order. No.: 1666543). Before further color application the surface under running water, rinse and dry.

This text is machine translated.

Scope of delivery

  • Polish.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)