• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Glue Grey Length 150 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.19 / piece)
€ 4.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue

Factory colour

Grey

Length

150 mm

Content

1 pc(s)

Dim

(L x W) 150 mm x 75 mm

Width

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858254 Tamiya Glue Grey Length 150 mm 1 pc(s)