• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Grasshopper 2005 Brushed 1:10 RC model car Electric Buggy RWD Kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Electric Buggy Grasshopper 2005 kit

  • New Edition
  • 380 series electric motor
  • Vorlackierte Body
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • 'Rear Drive' in white text on a black background.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Buggy

Scale

1:10

Drive

RWD

Motor type

380 series

Model version

Kit

Age category

14 years and over

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538712 Tamiya Grasshopper 2005 Brushed 1:10 RC model car Electric Buggy RWD Kit

Description

TAMIYA presents the new edition of the Grasshoppper 2005 in a vorlackierten Candy Green Version. The last edition was in the year 2012.
Through its tub chassis and ABS body, the model is very robust design. The model has a rear axle and an independent front suspension. The tires are special "Paddle Type" for sandy soil.

Features

  • Vorlackierte ABS body in Candy Green
  • Sturdy chassis
  • Electronic brushless/brushed speed control
  • 380 Motor included, can be converted to 540 Motor (540 Motor not inclusive).

Scope of delivery

  • Assembly Kit
  • User manual.

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.