• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Lexan paint Cobalt green PS-54 Spray can 100 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 129.90)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tamiya Lexan colours

  • High-quality Lexan colors
  • Finely atomising spray head
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Cobalt green

Product type

Lexan paint

Container

Spray can

Content

100 ml

Colour type

Lexan paint

Colour code

PS-54

Model

Colour Lexan-spray

Documents & Downloads

Security datasheet

Security datasheet 233660 Tamiya Lexan paint Cobalt green PS-54 Spray can 100 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage
  • H 335: May cause respiratory irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

They can be painted or sprayed and remain flexible after drying A chipping or crumbling on Lexan bodies like with normal colours is not possible any longer. Neon colours become effective only when they are deposited with white. 100 ml

Hints

Best results are achieved by this color, when it is painted in very thin layers (the body is only slightly fogged).

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.