Security datasheet 205027 Tamiya Lexan paint Mica red PS-60 Spray can 100 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 318: Causes serious eye damage
H 335: May cause respiratory irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 332+313: SKIN IRRITATION: Seek medical advice
P 362+364: Remove and wash contaminated clothing before re-use
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
They can be painted or sprayed and remain flexible after drying A chipping or crumbling on Lexan bodies like with normal colours is not possible any longer.
Description
They can be painted or sprayed and remain flexible after drying A chipping or crumbling on Lexan bodies like with normal colours is not possible any longer.