Tamiya MFC-01 Super Sound Multi Function Control Unit
32 radio-controlled digitally stored sounds
Including Loudspeaker with resonant body
Technical specifications
Product type
Multi-function control unit
Scale
1:14
Compatible with (details)
Tamiya Truck Scale 01:14
Content
1 Set
Scale (details)
01:14
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 226010 Tamiya MFC-01 Super Sound Multi Function Control Unit
User & Safety Instructions 226010 Tamiya MFC-01 Super Sound Multi Function Control Unit
Description
Electronic multi-functional unit MFC-01 with 32 realistic sound, light and functional options for TAMIYA tractors and other tractors in 1:14 scale. This module provides 24 remote-controlled sounds that were recorded from an original tractor. A large speaker specially for TAMIYA Knight Hauler is included in delivery. For other models, another speaker with two differently sized resonators is included in the set. This is required for installation in other truck tractors, which have smaller driver cabins than the Knight Hauler.
Features
Light effects: Headlights
Sun shield additional lights
Roof lights
Tachometer lighting
Blinker
Warning blinkers
Brake lights
Reversing lights
Sidelights. On/off switch
Switch on the support device/horn. Sound effects: Acoustic signal
Starting the Engine
Neutral
Holding brake
Vibration
Driving with trailer
Driving without trailer
Couple
Uncouple
Switch to a higher gear
Switch to a lower gear
Air brake (1)
Air brake (2)
Brake bleeding
Brake
Horn (short)
Horn (long)
Blinker (1)
Blinker (2)
Warning blinkers
Reverse mode
Bleeding-off
Switch-off the engine
Announcement when the battery power goes down.
Scope of delivery
Control unit
Loudspeakers
Vibration unit
20 LEDs.
Operating instructions.
Description
Electronic multi-functional unit MFC-01 with 32 realistic sound, light and functional options for TAMIYA tractors and other tractors in 1:14 scale. This module provides 24 remote-controlled sounds that were recorded from an original tractor. A large speaker specially for TAMIYA Knight Hauler is included in delivery. For other models, another speaker with two differently sized resonators is included in the set. This is required for installation in other truck tractors, which have smaller driver cabins than the Knight Hauler.
Features
Light effects: Headlights
Sun shield additional lights
Roof lights
Tachometer lighting
Blinker
Warning blinkers
Brake lights
Reversing lights
Sidelights. On/off switch
Switch on the support device/horn. Sound effects: Acoustic signal