• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Opel Calibra V6 Cliff Black Brushed 1:10 RC model car Electric Race car 4WD Kit

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

01:10 RC Opel Calibra V6 cliff (TT-01E)

  • Entry-level friendly TT-01E chassisPrototypical, unpainted polycarbonate bodyPowerful 540er electric motor "Torque-Tuned"Electronic drive controller
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Race car

Scale

1:10

Dim

(L x W x H) 448 x 185 x 128 mm

Drive

4WD

Model version

Kit

Age category

14 years and over

Factory colour

Black

Model

Opel Calibra V6 cliff

Engine type

Electric

Width

185 mm

Height

128 mm

Length

448 mm

Tyre width

257 mm

Documents & Downloads

Datasheet

Datasheet 2544113 Tamiya Opel Calibra V6 Cliff Black Brushed 1:10 RC model car Electric Race car 4WD Kit

User & Safety Instructions

User & Safety Instructions 2544113 Tamiya Opel Calibra V6 Cliff Black Brushed 1:10 RC model car Electric Race car 4WD Kit

Description

The Calibra V6 took part in the German Touring Car Championship (DTM) in 1995. Deployed by the Joest team and piloted by JJ.Leto, the Calibra had a 2.5L V6 engine with 420PS. The Opel Calibra V6 cliff is based on the proven Tamiya TT-01E chassis with all-wheel drive. A large selection of tuning parts enables the model to be upgraded up to the racing machine and is in no way inferior to the original.

This text is machine translated.

Features

  • Kit model in scale 1/10Beginner-friendly TT-01E chassis - extremely robustEnclosed 4WD all-wheel drivePrototypical, unpainted polycarbonate bodyPlastic side mirror and rear wingPowerful 540er electric motor "Torque-Tuned"Independant front and rear suspensionElectronic drive controller

Scope of delivery

  • Kit model
  • Electronic drive controller
  • 540 electric motor
  • Polycarbonate body
  • Illustrated assembly instructions

Hints

Accessories required: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, color for polycarbonate body (Tamiya PS-).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)