• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-02 Audi Quattro Rally Brushed 1:10 RC model car Electric Road version 4WD Kit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

1:10 Electric Audi Quattro Rally A2 kit

  • Incl. electric motor
  • Electric drive regulator
  • Extremely robust
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

TT-02

Scale

1:10

Dim

(L x W) 458 mm x 187 mm

Drive

4WD

Wheelbase

257 mm

Model version

Kit

Age category

14 years and over

Engine type

Electric

Motor type

Torque Tuned

Width

187 mm

Length

458 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1920295 Tamiya TT-02 Audi Quattro Rally Brushed 1:10 RC model car Electric Road version 4WD Kit

Description

The Audi Quattro A2 is a real legend of racing. The Tamiya model has a completely newly developed body and is delivered with a TT-02 chassis. The Quattro A2 was used in the WRC Rally season 1983, piloted by Hannu Mikkola. The kit contains a strong Torque Tuned motor, an electronic drive controller. The TT-02 chassis has all-wheel drive and independant suspension.

This text is machine translated.

Features

  • Kit model in scale 1:10
  • Entry-level friendly TT-02 chassis
  • Enclosed 4WD all-wheel drive
  • Prototypical, transparent Audi Quattro A2 polycarbonate body incl. attachment parts (mirror, rear spoiler)
  • Metal-coated front and rear lamp inserts
  • Light inserts in the main headlights can be illuminated (LEDs not included), additional headlights at the front are not illuminated as standard
  • Powerful 540er electric motor "Torque-Tuned"
  • Independant front and rear suspension
  • 5-spoke rim with radial slick tires.

Scope of delivery

  • Assembly Kit
  • Electric drive regulator
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)