• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 70-03033 Loudspeaker Prefab component

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaker Mini 1308 with sound capsule

  • Very small loudspeaker, e.g. for connection to sound decoder
  • This text is machine translated.

Technical specifications

  • Dimensions net 13 x 8 x 2.5 mm (± 0.2 mm)
  • Dimensions with sound capsule: 13 x 8 x 6.3 mm (± 0.2 mm)
  • Nominal load 0.7 W
  • Maximum capacity 1.0 W
  • Nominal impedance 6 ohms (± 20%)
  • Transmission range (-10 dB) 600 - 20,000 Hz
  • Average sound pressure level (1 W/1 m): 88 ± 3 dB
  • Resonant frequency fs: 850 Hz (± 20%)
  • Length of connection cable 40 mm
  • Weight net: 0.8 g
  • Weight with sound capsule: 1.0 g
  • PLA material (polylactid)
Product type

Loudspeaker

Type

Prefab component

Documents & Downloads

Datasheet

Datasheet 3827520 TAMS Elektronik 70-03033 Loudspeaker Prefab component

User & Safety Instructions

User & Safety Instructions 3827520 TAMS Elektronik 70-03033 Loudspeaker Prefab component

Description

Features

  • With front sided adhesive strips for attaching the sound capsule and stripped connection cables

Scope of delivery

  • 1 loudspeakers
  • 1 sound capsule

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)