• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 81-41322-02 LED bulb Warm white E5.5 10 V, 24 V 20 mA 2 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TAMS Elektronik LEDs, base E5.5, LED 5 mm long, 10-24 V, warm white

  • Energy-saving replacement for incandescent bulbs
  • This text is machine translated.

Technical specifications

  • Socket: Threaded base E5.5 (diameter 5.5 mm)
  • Total length 16.5 mm +/- 0.5 mm
  • LED: 5 mm (long)
  • Light color: Warm white
  • Brightness 3,700 - 6,000 mcd
  • Radiation angle 120 - 150°
  • Colour temperature 2,500 - 3,000 K
  • With integrated series resistor
  • Operating voltage (U) 10 - 24 V
  • Current (I) 10 - 20 mA
  • Pack contains 2 pieces.
Product type

LED bulb

Colour

Warm white

E5.5

Operating voltage

10 V

24 V

Max. current

20 mA

Length

16.5 mm

(Ø)

4.8 mm

n.rel.

Dim

(Ø x L) 4.8 mm x 16.5 mm

Content

2 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775697 TAMS Elektronik 81-41322-02 LED bulb Warm white E5.5 10 V, 24 V 20 mA 2 pc(s)

Description

Scope of delivery

  • 2 LEDs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)