• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO 9535 Special-purpose light bulb Clear MS2.8 19 V 35 mA 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small Light Bulbs

  • Symbol image for BELI-BECO 9535 Special-purpose light bulb Clear MS2.8 19 V 35 mA 1 pc(s)

Technical specifications

Product type

Special-purpose light bulb

Colour

Clear

MS2.8

Operating voltage

19 V

Max. current

35 mA

Length

8 mm

Width

2.8 mm

(Ø)

2 mm

Age category

15 years and over

n.rel.

Dim

(Ø x L) 2 mm x 8 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437363 BELI-BECO 9535 Special-purpose light bulb Clear MS2.8 19 V 35 mA 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)