• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TANCAP CA42-225M035AB Tantalum capacitor THT 2.5 mm 2.2 µF 35 V 20 % (W x H) 4.8 mm x 14 mm 1 pc(s)

1/2
Image similar
Product type
Tantalum capacitor
Type
THT
Capacity (elec.)
2.2 µF
Nominal voltage
35 V
Tolerance ±
20 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.67 / piece)
€ 4.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tantalum capacitor

Type

THT

Capacity (elec.)

2.2 µF

Nominal voltage

35 V

Tolerance ±

20 %

Material

Tantalum

Width

4.8 mm

Height

14 mm

CS

2.5 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Content

1 pc(s)

Dim

(W x H) 4.8 mm x 14 mm

Type

CA42-225M035AB

Documents & Downloads

Datasheet

Datasheet 1578637 TANCAP CA42-225M035AB Tantalum capacitor THT 2.5 mm 2.2 µF 35 V 20 % (W x H) 4.8 mm x 14 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)