• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TANCAP SIP-A09-103G SIP-A09-103G Cermet resistor 10 kΩ THT SIP 9 0.125 W 1 pc(s)

1/3
Product type
Cermet resistor
Type
THT
Resistance
10 kΩ
Power rating
0.125 W
Tolerance ±
2 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.20 / piece)
€ 4.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cermet resistor

Type

THT

Type

SIP 9

Type

8 resistors

Resistance

10 kΩ

Power rating

0.125 W

Tolerance ±

2 %

Temperature coefficient

100 ppm/°C

CS

2.54 mm

Length

22.9 mm

Height

5.08 mm

Content

1 pc(s)

Type

SIP-A09-103G

Documents & Downloads

Datasheet

Datasheet 1578763 TANCAP SIP-A09-103G SIP-A09-103G Cermet resistor 10 kΩ THT SIP 9 0.125 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1578763 TANCAP SIP-A09-103G SIP-A09-103G Cermet resistor 10 kΩ THT SIP 9 0.125 W 1 pc(s)

More interesting products

(*All information is plus legal VAT)