• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tangit Cleaner for PVC-U/PVC-C TM20N 125 ml

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 59.92)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cleaner for PVC-U/PVC-C

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Plastic cleaner

Content

125 ml

Suitable for

Cleaning agents for adhesive joints made of PVC-U, PVC-C and ABS

Not suitable for

Polyolefin-Schwei ssverbindungen

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 893451 Tangit Cleaner for PVC-U/PVC-C TM20N 125 ml

Security datasheet

Security datasheet 893451 Tangit Cleaner for PVC-U/PVC-C TM20N 125 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Cleaning agents for adhesive joints made of PVC-U, PVC-C and ABS.

This text is machine translated.

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)