• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos 83000867 Tool organiser insert 1-piece (L x W x H) 163 x 258 x 44 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Universal-deep-drawn inlay S

  • Compatible with: Systainer ³ S 76 + 147, Systainer ³ S 76, transparent lid

Technical specifications

  • Base material: PS-Regenerat
  • Weight 0.121 kg
  • Inner dimensions of the compartments:
  • - 6 compartments L 41 x B 41 x T 42 mm
  • - 1 compartment L 88 x B 88 x T 42 mm
  • - 1 compartment L 241 x B 48 x T 42 mm
Product type

Tool organiser insert

Width

258 mm

Height

44 mm

Length

163 mm

Dim

(L x W x H) 163 x 258 x 44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315072 Tanos 83000867 Tool organiser insert 1-piece (L x W x H) 163 x 258 x 44 mm

Description

Our universal deep-drawing insert S is your ideal solution for the small parts organization. With their different sized trays you can keep track of small parts such as screws, nuts, washers and more.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)