• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos 83000917 Lid padding 1-piece (L x W x H) 164 x 258 x 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lid padding S, angled

  • Damping against shocks and vibrations
  • Adhesive strips on the rear for a secure hold
  • Compatible with: Systainer ³ S 76 + 147, MINI-systainer® T-Loc I+III.

Technical specifications

  • Base material: PUR-foam
  • Weight 0.011 kg
Product type

Lid padding

Width

258 mm

Height

10 mm

Length

164 mm

Dim

(L x W x H) 164 x 258 x 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315068 Tanos 83000917 Lid padding 1-piece (L x W x H) 164 x 258 x 10 mm

Description

Our top cushion S is a very practical addition that ensures optimal padding and effectively protects the contents of your Systainer ³ S. It offers reliable shock and vibration damping, WAS securely protects your sensitive tools and items. The adhesive tape on the back makes it easy to mount the pad and ensures a secure grip on the lid of the Systainer ³ S. Whether you transport it horizontally or vertically, the lid cushion remains firmly in place and protects the contents.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)