• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos 83500059 Tray 2-piece (L x W x H) 100 x 350 x 68 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Insert boxes set 100x350 (2-pack)

  • Insert boxes set 100x350 (2-pack)
  • Compatible Systainer ³ Organizer M + L

Technical specifications

  • Material: Polystyrene
  • Weight: 289 g
Product type

Tray

Width

350 mm

Height

68 mm

Length

100 mm

Dim

(L x W x H) 100 x 350 x 68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133370 Tanos 83500059 Tray 2-piece (L x W x H) 100 x 350 x 68 mm

Description

The 100x350 insert box is ideal for sorting and transporting small parts, consumables or hand tools in the Systainer ³ Organizer M + L safely and properly.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)